Texas Instruments CD74HC4052M Multiplexer/Demultiplexer Dual 4:1 3 V, 5 V, 16-Pin SOIC

RS Stock No.: 145-0069Brand: Texas InstrumentsManufacturers Part No.: CD74HC4052M
brand-logo

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 7.480

BD 0.187 Each (In a Tube of 40) (Exc. Vat)

BD 8.228

BD 0.206 Each (In a Tube of 40) (inc. VAT)

Texas Instruments CD74HC4052M Multiplexer/Demultiplexer Dual 4:1 3 V, 5 V, 16-Pin SOIC

BD 7.480

BD 0.187 Each (In a Tube of 40) (Exc. Vat)

BD 8.228

BD 0.206 Each (In a Tube of 40) (inc. VAT)

Texas Instruments CD74HC4052M Multiplexer/Demultiplexer Dual 4:1 3 V, 5 V, 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more