Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments CD74HC4316E Analogue Switch Quad SPST 3 V, 5 V, 16-Pin PDIP

RS Stock No.: 144-9925Brand: Texas InstrumentsManufacturers Part No.: CD74HC4316E
brand-logo

Technical Document

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.300

BD 0.132 Each (In a Tube of 25) (Exc. Vat)

BD 3.630

BD 0.145 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD74HC4316E Analogue Switch Quad SPST 3 V, 5 V, 16-Pin PDIP

BD 3.300

BD 0.132 Each (In a Tube of 25) (Exc. Vat)

BD 3.630

BD 0.145 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD74HC4316E Analogue Switch Quad SPST 3 V, 5 V, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more