Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Decoder, Driver
Pin Count
16
Number of Elements per Chip
1
Number of Input Enables per Element
4
Output Type
CMOS
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.69 x 6.6 x 4.57mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 7.150
BD 0.286 Each (In a Pack of 25) (Exc. Vat)
BD 7.865
BD 0.315 Each (In a Pack of 25) (inc. VAT)
25
BD 7.150
BD 0.286 Each (In a Pack of 25) (Exc. Vat)
BD 7.865
BD 0.315 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.286 | BD 7.150 |
50 - 225 | BD 0.280 | BD 7.012 |
250 - 475 | BD 0.275 | BD 6.875 |
500 - 975 | BD 0.270 | BD 6.738 |
1000+ | BD 0.264 | BD 6.600 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Decoder, Driver
Pin Count
16
Number of Elements per Chip
1
Number of Input Enables per Element
4
Output Type
CMOS
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.69 x 6.6 x 4.57mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS