Texas Instruments CD74HC541E Octal-Channel Buffer, 3-State

RS Stock No.: 249-4910Brand: Texas InstrumentsManufacturers Part No.: CD74HC541E
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

HC

Logic Function

CMOS

Number of Channels per Chip

8

IC Type

Octal Buffer & Line Driver IC

Input Type

Buffered

Output Type

3 State

Stock information temporarily unavailable.

BD 2.695

BD 0.270 Each (In a Pack of 10) (Exc. Vat)

BD 2.965

BD 0.297 Each (In a Pack of 10) (inc. VAT)

Texas Instruments CD74HC541E Octal-Channel Buffer, 3-State
Select packaging type

BD 2.695

BD 0.270 Each (In a Pack of 10) (Exc. Vat)

BD 2.965

BD 0.297 Each (In a Pack of 10) (inc. VAT)

Texas Instruments CD74HC541E Octal-Channel Buffer, 3-State
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

HC

Logic Function

CMOS

Number of Channels per Chip

8

IC Type

Octal Buffer & Line Driver IC

Input Type

Buffered

Output Type

3 State