Texas Instruments CD74HC541PW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

RS Stock No.: 145-5838Brand: Texas InstrumentsManufacturers Part No.: CD74HC541PW
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

HC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

8

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 50 pF

Dimensions

6.6 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

Malaysia

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

BD 23.100

BD 0.330 Each (In a Tube of 70) (Exc. Vat)

BD 25.410

BD 0.363 Each (In a Tube of 70) (inc. VAT)

Texas Instruments CD74HC541PW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

BD 23.100

BD 0.330 Each (In a Tube of 70) (Exc. Vat)

BD 25.410

BD 0.363 Each (In a Tube of 70) (inc. VAT)

Texas Instruments CD74HC541PW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Logic Family

HC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

8

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 50 pF

Dimensions

6.6 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

Malaysia

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family