Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Negative Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Reset
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
160 ns @ 2 V
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Height
1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
2 V
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 5.500
BD 0.220 Each (In a Pack of 25) (Exc. Vat)
BD 6.050
BD 0.242 Each (In a Pack of 25) (inc. VAT)
25
BD 5.500
BD 0.220 Each (In a Pack of 25) (Exc. Vat)
BD 6.050
BD 0.242 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.220 | BD 5.500 |
125 - 475 | BD 0.165 | BD 4.125 |
500 - 1225 | BD 0.148 | BD 3.712 |
1250+ | BD 0.138 | BD 3.438 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Negative Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Reset
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
160 ns @ 2 V
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Height
1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
2 V
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS