Texas Instruments CD74HCT139M, Dual Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC

RS Stock No.: 663-0480Brand: Texas InstrumentsManufacturers Part No.: CD74HCT139M
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

You may be interested in
Texas Instruments CD74HCT139M, Decoder, 16-Pin SOIC
BD 0.079Each (In a Tube of 40) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Texas Instruments CD74HCT139M, Dual Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Texas Instruments CD74HCT139M, Dual Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Texas Instruments CD74HCT139M, Decoder, 16-Pin SOIC
BD 0.079Each (In a Tube of 40) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

You may be interested in
Texas Instruments CD74HCT139M, Decoder, 16-Pin SOIC
BD 0.079Each (In a Tube of 40) (Exc. Vat)