Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
BD 1.870
BD 0.187 Each (In a Pack of 10) (Exc. Vat)
BD 2.057
BD 0.206 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.870
BD 0.187 Each (In a Pack of 10) (Exc. Vat)
BD 2.057
BD 0.206 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.187 | BD 1.870 |
50 - 90 | BD 0.154 | BD 1.540 |
100 - 190 | BD 0.132 | BD 1.320 |
200 - 390 | BD 0.110 | BD 1.100 |
400+ | BD 0.104 | BD 1.045 |
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS