Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
D Type
Input Type
Single Ended
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
33 ns @ 4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
12.8 x 7.52 x 2.35mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
12.8mm
Width
7.52mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C
Height
2.35mm
Product details
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
D Type
Input Type
Single Ended
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
33 ns @ 4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
12.8 x 7.52 x 2.35mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
12.8mm
Width
7.52mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C
Height
2.35mm
Product details
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS