Texas Instruments CD74HCT74M Dual D Type Flip Flop IC, 14-Pin SOIC

RS Stock No.: 833-967Brand: Texas InstrumentsManufacturers Part No.: CD74HCT74M
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

35 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-55 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Product details

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 0.478

BD 0.478 Each (Exc. Vat)

BD 0.526

BD 0.526 Each (inc. VAT)

Texas Instruments CD74HCT74M Dual D Type Flip Flop IC, 14-Pin SOIC
Select packaging type

BD 0.478

BD 0.478 Each (Exc. Vat)

BD 0.526

BD 0.526 Each (inc. VAT)

Texas Instruments CD74HCT74M Dual D Type Flip Flop IC, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 49BD 0.478
50 - 99BD 0.468
100 - 249BD 0.446
250+BD 0.434

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

35 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-55 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Product details

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in