Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments NexFET N-Channel MOSFET, 100 A, 25 V, 8-Pin VSON-CLIP CSD16321Q5

RS Stock No.: 162-8526Brand: Texas InstrumentsManufacturers Part No.: CSD16321Q5
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Series

NexFET

Package Type

VSON-CLIP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

3.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Number of Elements per Chip

1

Width

5.1mm

Length

6.1mm

Typical Gate Charge @ Vgs

14 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.05mm

Country of Origin

Malaysia

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,155.000

BD 0.462 Each (On a Reel of 2500) (Exc. Vat)

BD 1,270.500

BD 0.508 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 25 V, 8-Pin VSON-CLIP CSD16321Q5

BD 1,155.000

BD 0.462 Each (On a Reel of 2500) (Exc. Vat)

BD 1,270.500

BD 0.508 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 25 V, 8-Pin VSON-CLIP CSD16321Q5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Series

NexFET

Package Type

VSON-CLIP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

3.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Number of Elements per Chip

1

Width

5.1mm

Length

6.1mm

Typical Gate Charge @ Vgs

14 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.05mm

Country of Origin

Malaysia

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more