Texas Instruments NexFET N-Channel MOSFET, 3 A, 30 V, 8-Pin VSONP CSD17575Q3

RS Stock No.: 208-8480Brand: Texas InstrumentsManufacturers Part No.: CSD17575Q3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

30 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.3e+006 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.895

BD 0.490 Each (In a Pack of 10) (Exc. Vat)

BD 5.385

BD 0.539 Each (In a Pack of 10) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 3 A, 30 V, 8-Pin VSONP CSD17575Q3
Select packaging type

BD 4.895

BD 0.490 Each (In a Pack of 10) (Exc. Vat)

BD 5.385

BD 0.539 Each (In a Pack of 10) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 3 A, 30 V, 8-Pin VSONP CSD17575Q3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.490BD 4.895
50 - 90BD 0.478BD 4.785
100+BD 0.368BD 3.685

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

30 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.3e+006 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more