Texas Instruments NexFET N-Channel MOSFET, 12 A, 60 V, 8-Pin VSONP CSD18543Q3A

RS Stock No.: 208-8481Brand: Texas InstrumentsManufacturers Part No.: CSD18543Q3A
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

VSONP

Series

NexFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1200000 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 440.000

BD 0.176 Each (On a Reel of 2500) (Exc. Vat)

BD 484.000

BD 0.194 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 12 A, 60 V, 8-Pin VSONP CSD18543Q3A

BD 440.000

BD 0.176 Each (On a Reel of 2500) (Exc. Vat)

BD 484.000

BD 0.194 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 12 A, 60 V, 8-Pin VSONP CSD18543Q3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

VSONP

Series

NexFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1200000 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more