Texas Instruments NexFET N-Channel MOSFET, 100 A, 100 V, 8-Pin VSONP CSD19531Q5A

RS Stock No.: 208-8485Brand: Texas InstrumentsManufacturers Part No.: CSD19531Q5A
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.4e+006 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.822

BD 0.764 Each (In a Pack of 5) (Exc. Vat)

BD 4.204

BD 0.840 Each (In a Pack of 5) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 100 V, 8-Pin VSONP CSD19531Q5A
Select packaging type

BD 3.822

BD 0.764 Each (In a Pack of 5) (Exc. Vat)

BD 4.204

BD 0.840 Each (In a Pack of 5) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 100 V, 8-Pin VSONP CSD19531Q5A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.4e+006 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more