Texas Instruments NexFET N-Channel MOSFET, 50 A, 100 V, 8-Pin VSONP CSD19534Q5A

RS Stock No.: 208-8487Brand: Texas InstrumentsManufacturers Part No.: CSD19534Q5A
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.51e+007 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.310

BD 0.231 Each (In a Pack of 10) (Exc. Vat)

BD 2.541

BD 0.254 Each (In a Pack of 10) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 50 A, 100 V, 8-Pin VSONP CSD19534Q5A
Select packaging type

BD 2.310

BD 0.231 Each (In a Pack of 10) (Exc. Vat)

BD 2.541

BD 0.254 Each (In a Pack of 10) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 50 A, 100 V, 8-Pin VSONP CSD19534Q5A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.51e+007 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more