Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
10 bit
Full Scale Error
-0.06%FSR
Integral Nonlinearity Error
±0.6LSB
Number of DAC Channels
1
Package Type
SOT-23
Pin Count
6
Digital Interface Type
3-Wire Serial
BD 3.355
BD 0.671 Each (In a Pack of 5) (Exc. Vat)
BD 3.691
BD 0.738 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.355
BD 0.671 Each (In a Pack of 5) (Exc. Vat)
BD 3.691
BD 0.738 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.671 | BD 3.355 |
50 - 95 | BD 0.561 | BD 2.805 |
100 - 245 | BD 0.484 | BD 2.420 |
250 - 495 | BD 0.468 | BD 2.338 |
500+ | BD 0.462 | BD 2.310 |
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
10 bit
Full Scale Error
-0.06%FSR
Integral Nonlinearity Error
±0.6LSB
Number of DAC Channels
1
Package Type
SOT-23
Pin Count
6
Digital Interface Type
3-Wire Serial