Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
PLL Clock Driver, Texas Instruments
PLL Clock Drivers
BD 852.225
BD 11.363 Each (In a Tube of 75) (Exc. Vat)
BD 937.447
BD 12.499 Each (In a Tube of 75) (inc. VAT)
75
BD 852.225
BD 11.363 Each (In a Tube of 75) (Exc. Vat)
BD 937.447
BD 12.499 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details