Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
PLL Clock Driver, Texas Instruments
PLL Clock Drivers
BD 11.588
BD 11.588 Each (Exc. Vat)
BD 12.747
BD 12.747 Each (inc. VAT)
DAC1220E, PLL Clock Driver, 16-Pin SSOP
1
BD 11.588
BD 11.588 Each (Exc. Vat)
BD 12.747
BD 12.747 Each (inc. VAT)
DAC1220E, PLL Clock Driver, 16-Pin SSOP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details