Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Full Scale Error
±2%FSR
Integral Nonlinearity Error
±2LSB
Number of DAC Channels
4
Package Type
SOIC
Pin Count
16
Digital Interface Type
Serial
Stock information temporarily unavailable.
BD 14.894
BD 14.894 Each (Exc. Vat)
BD 16.383
BD 16.383 Each (inc. VAT)
Texas Instruments, DAC Quad 12 bit- ±2%FSR Serial, 16-Pin SOIC
Select packaging type
Standard
1
BD 14.894
BD 14.894 Each (Exc. Vat)
BD 16.383
BD 16.383 Each (inc. VAT)
Texas Instruments, DAC Quad 12 bit- ±2%FSR Serial, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Full Scale Error
±2%FSR
Integral Nonlinearity Error
±2LSB
Number of DAC Channels
4
Package Type
SOIC
Pin Count
16
Digital Interface Type
Serial