Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Full Scale Error
±2LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Package Type
SOIC
Pin Count
28
Digital Interface Type
Parallel
Stock information temporarily unavailable.
BD 281.490
BD 14.074 Each (In a Tube of 20) (Exc. Vat)
BD 309.639
BD 15.481 Each (In a Tube of 20) (inc. VAT)
Texas Instruments, DAC Quad 12 bit- ±2LSB Parallel, 28-Pin SOIC
20
BD 281.490
BD 14.074 Each (In a Tube of 20) (Exc. Vat)
BD 309.639
BD 15.481 Each (In a Tube of 20) (inc. VAT)
Texas Instruments, DAC Quad 12 bit- ±2LSB Parallel, 28-Pin SOIC
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Full Scale Error
±2LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Package Type
SOIC
Pin Count
28
Digital Interface Type
Parallel