Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments DAC8571IDGK, DAC, 188.88ksps, 8-Pin VSSOP

RS Stock No.: 197-7118Brand: Texas InstrumentsManufacturers Part No.: DAC8571IDGK

Technical Document

Specifications

Resolution

16 bit

Conversion Rate

188.88ksps

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

BD 6.292

BD 3.146 Each (In a Pack of 2) (Exc. Vat)

BD 6.921

BD 3.461 Each (In a Pack of 2) (inc. VAT)

Texas Instruments DAC8571IDGK, DAC, 188.88ksps, 8-Pin VSSOP
Select packaging type

BD 6.292

BD 3.146 Each (In a Pack of 2) (Exc. Vat)

BD 6.921

BD 3.461 Each (In a Pack of 2) (inc. VAT)

Texas Instruments DAC8571IDGK, DAC, 188.88ksps, 8-Pin VSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

16 bit

Conversion Rate

188.88ksps

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Country of Origin

China