Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Current Steering
Resolution
8 bit
Conversion Rate
165Msps
Full Scale Error
20mA
Integral Nonlinearity Error
0.5LSB
Number of DAC Channels
1
Package Type
TSSOP
Pin Count
28
Digital Interface Type
Parallel
BD 3.998
BD 3.998 Each (Exc. Vat)
BD 4.398
BD 4.398 Each (inc. VAT)
Texas Instruments, DAC 8 bit-, 165Msps, 20mA Parallel, 28-Pin TSSOP
Select packaging type
Standard
1
BD 3.998
BD 3.998 Each (Exc. Vat)
BD 4.398
BD 4.398 Each (inc. VAT)
Texas Instruments, DAC 8 bit-, 165Msps, 20mA Parallel, 28-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Current Steering
Resolution
8 bit
Conversion Rate
165Msps
Full Scale Error
20mA
Integral Nonlinearity Error
0.5LSB
Number of DAC Channels
1
Package Type
TSSOP
Pin Count
28
Digital Interface Type
Parallel