Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments DCP010512BP-U, DC-DC Power Supply Module 83mA 400 kHz

RS Stock No.: 249-4914Brand: Texas InstrumentsManufacturers Part No.: DCP010512BP-U
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Maximum Output Current

83mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %/V

Load Regulation

19 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.210

BD 7.210 Each (Exc. Vat)

BD 7.931

BD 7.931 Each (inc. VAT)

Texas Instruments DCP010512BP-U, DC-DC Power Supply Module 83mA 400 kHz
Select packaging type

BD 7.210

BD 7.210 Each (Exc. Vat)

BD 7.931

BD 7.931 Each (inc. VAT)

Texas Instruments DCP010512BP-U, DC-DC Power Supply Module 83mA 400 kHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

83mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %/V

Load Regulation

19 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more