Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
Stepper
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
1.5A
Maximum Collector Emitter Voltage
10.8 V
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
24
Maximum Operating Supply Voltage
10.8 V
Minimum Operating Supply Voltage
2.5 V
Typical Switching Frequency
42.5kHz
Height
1.05mm
Width
4.5mm
Dimensions
7.9 x 4.5 x 1.05mm
Maximum Operating Temperature
+150 °C
Length
7.9mm
Minimum Operating Temperature
-40 °C
Product details
Stepper Drivers with FETs, Texas Instruments
A range of dedicated Stepper Motor Driver ICs from Texas Instruments.
Motor Controllers & Drivers, Texas Instruments
BD 64.350
BD 1.072 Each (In a Tube of 60) (Exc. Vat)
BD 70.785
BD 1.179 Each (In a Tube of 60) (inc. VAT)
60
BD 64.350
BD 1.072 Each (In a Tube of 60) (Exc. Vat)
BD 70.785
BD 1.179 Each (In a Tube of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
Stepper
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
1.5A
Maximum Collector Emitter Voltage
10.8 V
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
24
Maximum Operating Supply Voltage
10.8 V
Minimum Operating Supply Voltage
2.5 V
Typical Switching Frequency
42.5kHz
Height
1.05mm
Width
4.5mm
Dimensions
7.9 x 4.5 x 1.05mm
Maximum Operating Temperature
+150 °C
Length
7.9mm
Minimum Operating Temperature
-40 °C
Product details
Stepper Drivers with FETs, Texas Instruments
A range of dedicated Stepper Motor Driver ICs from Texas Instruments.