Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
Brushed DC
Mounting Type
Surface Mount
Package Type
WSON
Maximum Operating Supply Voltage
11 V
Pin Count
8
Minimum Operating Supply Voltage
0 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
0.75mm
Width
2.1mm
Dimensions
2.1 x 2.1 x 0.75mm
Length
2.1mm
Product details
Brushed DC (BDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
Brushed DC
Mounting Type
Surface Mount
Package Type
WSON
Maximum Operating Supply Voltage
11 V
Pin Count
8
Minimum Operating Supply Voltage
0 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
0.75mm
Width
2.1mm
Dimensions
2.1 x 2.1 x 0.75mm
Length
2.1mm
Product details