Texas Instruments DS90LV048ATMTC/NOPB, LVDS Receiver Quad CMOS, 16-Pin TSSOP
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
Output Type
CMOS
IC Type
Receiver IC
Transmission Data Rate
400Mbps
Package Type
TSSOP
Pin Count
16
Country of Origin
Malaysia
BD 99.176
BD 1.078 Each (In a Tube of 92) (Exc. Vat)
BD 109.094
BD 1.186 Each (In a Tube of 92) (inc. VAT)
92
BD 99.176
BD 1.078 Each (In a Tube of 92) (Exc. Vat)
BD 109.094
BD 1.186 Each (In a Tube of 92) (inc. VAT)
92
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
Output Type
CMOS
IC Type
Receiver IC
Transmission Data Rate
400Mbps
Package Type
TSSOP
Pin Count
16
Country of Origin
Malaysia