Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVCMOS
Output Type
LVDS
IC Type
Serializer/Deserializer IC
Transmission Data Rate
3.36Gbps
Number of Elements per Chip
4
Package Type
WQFN
Pin Count
48
BD 1,523.500
BD 6.094 Each (On a Reel of 250) (Exc. Vat)
BD 1,675.850
BD 6.703 Each (On a Reel of 250) (inc. VAT)
250
BD 1,523.500
BD 6.094 Each (On a Reel of 250) (Exc. Vat)
BD 1,675.850
BD 6.703 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVCMOS
Output Type
LVDS
IC Type
Serializer/Deserializer IC
Transmission Data Rate
3.36Gbps
Number of Elements per Chip
4
Package Type
WQFN
Pin Count
48