Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS, LVTTL
Output Type
LVCMOS, LVTTL
Transmission Data Rate
1120Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
48
Differential Input High Threshold Voltage
+50mV
Differential Input Low Threshold Voltage
-50mV
Dimensions
7 x 7 x 0.8mm
Height
0.8mm
Length
7mm
Maximum Operating Supply Voltage
3.6 V
Width
7mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details
Display Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
BD 209.000
BD 0.836 Each (On a Reel of 250) (Exc. Vat)
BD 229.900
BD 0.920 Each (On a Reel of 250) (inc. VAT)
250
BD 209.000
BD 0.836 Each (On a Reel of 250) (Exc. Vat)
BD 229.900
BD 0.920 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS, LVTTL
Output Type
LVCMOS, LVTTL
Transmission Data Rate
1120Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
48
Differential Input High Threshold Voltage
+50mV
Differential Input Low Threshold Voltage
-50mV
Dimensions
7 x 7 x 0.8mm
Height
0.8mm
Length
7mm
Maximum Operating Supply Voltage
3.6 V
Width
7mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details
Display Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.