Texas Instruments 16 bit Development Kit EZ430-F2013

RS Stock No.: 698-6874Brand: Texas InstrumentsManufacturers Part No.: EZ430-F2013
brand-logo

Technical Document

Specifications

Classification

Development Kit

Technology

16 bit

Processor Family Name

MSP430

Product details

MSP430 USB Stick Development Tool, EZ430-F2013

The eZ430-F2013 is a complete MSP430 development tool including all the hardware and software to evaluate the MSP430F2013 and develop a complete project in a convenient USB stick form factor. The eZ430-F2013 supports the Code Composer Essentials and IAR Embedded Workbench Integrated Development Environments to provide full emulation with the option of designing with a stand-alone system or detaching the removable target board to integrate into an existing design. The USB port provides enough power to operate the ultra-low-power MSP430 so no external power supply is required.

eZ430-F2013 development tool including a USB debugging interface and detachable MSP430F2013 target board
LED indicator
14 user accessible pins
Supports development with all 2xx Spy Bi-Wire devices (MSP430F20xx, F21x2, F22xx)
IAR Embedded Workbench (Kickstart Version) IDE software download
Code Composer Studio (CCS) Integrated Development Environment (IDE) software download
Includes an Assembler, Linker, Source-level Debugger and limited C-compiler
Supports eZ430-T2012 and eZ430-RF2500T target boards
Removable USB stick enclosure

Kit Contains

MSP430 USB Stick Development Tool (eZ430-F2013)

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

BD 12.991

BD 12.991 Each (Exc. Vat)

BD 14.290

BD 14.290 Each (inc. VAT)

Texas Instruments 16 bit Development Kit EZ430-F2013

BD 12.991

BD 12.991 Each (Exc. Vat)

BD 14.290

BD 14.290 Each (inc. VAT)

Texas Instruments 16 bit Development Kit EZ430-F2013

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Development Kit

Technology

16 bit

Processor Family Name

MSP430

Product details

MSP430 USB Stick Development Tool, EZ430-F2013

The eZ430-F2013 is a complete MSP430 development tool including all the hardware and software to evaluate the MSP430F2013 and develop a complete project in a convenient USB stick form factor. The eZ430-F2013 supports the Code Composer Essentials and IAR Embedded Workbench Integrated Development Environments to provide full emulation with the option of designing with a stand-alone system or detaching the removable target board to integrate into an existing design. The USB port provides enough power to operate the ultra-low-power MSP430 so no external power supply is required.

eZ430-F2013 development tool including a USB debugging interface and detachable MSP430F2013 target board
LED indicator
14 user accessible pins
Supports development with all 2xx Spy Bi-Wire devices (MSP430F20xx, F21x2, F22xx)
IAR Embedded Workbench (Kickstart Version) IDE software download
Code Composer Studio (CCS) Integrated Development Environment (IDE) software download
Includes an Assembler, Linker, Source-level Debugger and limited C-compiler
Supports eZ430-T2012 and eZ430-RF2500T target boards
Removable USB stick enclosure

Kit Contains

MSP430 USB Stick Development Tool (eZ430-F2013)

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.