Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Multichannel Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
3
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1.15mm
Maximum Operating Temperature
+85 °C
Width
4.4mm
Length
6.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Number of Drivers per Line
1
Height
1.15mm
Product details
RS-232 Line Transceivers, Multi-channel, Texas Instruments
RS-232 Line Drivers and Receivers
BD 12.320
BD 0.176 Each (In a Box of 70) (Exc. Vat)
BD 13.552
BD 0.194 Each (In a Box of 70) (inc. VAT)
70
BD 12.320
BD 0.176 Each (In a Box of 70) (Exc. Vat)
BD 13.552
BD 0.194 Each (In a Box of 70) (inc. VAT)
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Multichannel Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
3
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1.15mm
Maximum Operating Temperature
+85 °C
Width
4.4mm
Length
6.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Number of Drivers per Line
1
Height
1.15mm
Product details