Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA114BP Texas Instruments, Instrumentation Amplifier, 50μV Offset 1MHz, ±15 V, 8-Pin PDIP

RS Stock No.: 197-7138Brand: Texas InstrumentsManufacturers Part No.: INA114BP
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

50µV

Typical Gain Bandwidth Product

1MHz

Stock information temporarily unavailable.

BD 280.000

BD 5.600 Each (In a Tube of 50) (Exc. Vat)

BD 308.000

BD 6.160 Each (In a Tube of 50) (inc. VAT)

INA114BP Texas Instruments, Instrumentation Amplifier, 50μV Offset 1MHz, ±15 V, 8-Pin PDIP

BD 280.000

BD 5.600 Each (In a Tube of 50) (Exc. Vat)

BD 308.000

BD 6.160 Each (In a Tube of 50) (inc. VAT)

INA114BP Texas Instruments, Instrumentation Amplifier, 50μV Offset 1MHz, ±15 V, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

50µV

Typical Gain Bandwidth Product

1MHz