Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
±15 V
Pin Count
16
Rail to Rail
No
Maximum Input Offset Voltage
50µV
Typical Gain Bandwidth Product
1MHz
BD 6.794
BD 6.794 Each (Exc. Vat)
BD 7.473
BD 7.473 Each (inc. VAT)
Standard
1
BD 6.794
BD 6.794 Each (Exc. Vat)
BD 7.473
BD 7.473 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
±15 V
Pin Count
16
Rail to Rail
No
Maximum Input Offset Voltage
50µV
Typical Gain Bandwidth Product
1MHz