INA117KU Texas Instruments, Differential Amplifier 200kHz 8-Pin SOIC

RS Stock No.: 197-7141Brand: Texas InstrumentsManufacturers Part No.: INA117KU
View all in Differential Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Typical Single Supply Voltage

12 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

1000µV

Typical Gain Bandwidth Product

200kHz

Number of Channels per Chip

1

Package Type

SOIC

Pin Count

8

Country of Origin

Malaysia

BD 4.076

BD 4.076 Each (Exc. Vat)

BD 4.484

BD 4.484 Each (inc. VAT)

INA117KU Texas Instruments, Differential Amplifier 200kHz 8-Pin SOIC
Select packaging type

BD 4.076

BD 4.076 Each (Exc. Vat)

BD 4.484

BD 4.484 Each (inc. VAT)

INA117KU Texas Instruments, Differential Amplifier 200kHz 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Power Supply Type

Dual

Typical Single Supply Voltage

12 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

1000µV

Typical Gain Bandwidth Product

200kHz

Number of Channels per Chip

1

Package Type

SOIC

Pin Count

8

Country of Origin

Malaysia