Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
5 V
Pin Count
8
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage
0.5mV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
10GΩ
Minimum CMRR
76dB
Maximum Supply Current
0.085 mA
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
BD 3.372
BD 3.372 Each (Exc. Vat)
BD 3.709
BD 3.709 Each (inc. VAT)
Standard
1
BD 3.372
BD 3.372 Each (Exc. Vat)
BD 3.709
BD 3.709 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.372 |
5 - 9 | BD 3.289 |
10 - 24 | BD 3.240 |
25 - 49 | BD 3.184 |
50+ | BD 3.162 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
5 V
Pin Count
8
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage
0.5mV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
10GΩ
Minimum CMRR
76dB
Maximum Supply Current
0.085 mA
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.