Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V
Pin Count
8
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Maximum Input Offset Voltage
0.5mV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
1GΩ
Minimum CMRR
74dB
Maximum Supply Current
0.2 mA
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Product details
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
BD 90.475
BD 1.810 Each (In a Tube of 50) (Exc. Vat)
BD 99.523
BD 1.991 Each (In a Tube of 50) (inc. VAT)
50
BD 90.475
BD 1.810 Each (In a Tube of 50) (Exc. Vat)
BD 99.523
BD 1.991 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 1.810 | BD 90.475 |
100 - 200 | BD 1.738 | BD 86.900 |
250+ | BD 1.683 | BD 84.150 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V
Pin Count
8
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Maximum Input Offset Voltage
0.5mV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
1GΩ
Minimum CMRR
74dB
Maximum Supply Current
0.2 mA
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Product details
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.