Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA181A3IDBVR Texas Instruments, Current Sense Amplifier Single Voltage 6-Pin SOT-23

RS Stock No.: 268-7487Brand: Texas InstrumentsManufacturers Part No.: INA181A3IDBVR
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SOT-23

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.494

BD 0.100 Each (In a Pack of 25) (Exc. Vat)

BD 2.743

BD 0.110 Each (In a Pack of 25) (inc. VAT)

INA181A3IDBVR Texas Instruments, Current Sense Amplifier Single Voltage 6-Pin SOT-23
Select packaging type

BD 2.494

BD 0.100 Each (In a Pack of 25) (Exc. Vat)

BD 2.743

BD 0.110 Each (In a Pack of 25) (inc. VAT)

INA181A3IDBVR Texas Instruments, Current Sense Amplifier Single Voltage 6-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25BD 0.100BD 2.494
50 - 75BD 0.100BD 2.494
100 - 225BD 0.079BD 1.969
250 - 975BD 0.079BD 1.969
1000+BD 0.079BD 1.969

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SOT-23

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more