INA190A2IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN

RS Stock No.: 268-7489Brand: Texas InstrumentsManufacturers Part No.: INA190A2IRSWR
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

150dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

UQFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.730

BD 0.946 Each (In a Pack of 5) (Exc. Vat)

BD 5.203

BD 1.041 Each (In a Pack of 5) (inc. VAT)

INA190A2IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN
Select packaging type

BD 4.730

BD 0.946 Each (In a Pack of 5) (Exc. Vat)

BD 5.203

BD 1.041 Each (In a Pack of 5) (inc. VAT)

INA190A2IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45BD 0.946BD 4.730
50 - 95BD 0.825BD 4.125
100 - 245BD 0.698BD 3.492
250+BD 0.666BD 3.328

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

150dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

UQFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more