Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Minimum CMRR
120dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
SC-70
Pin Count
6
BD 83.875
BD 0.336 Each (On a Reel of 250) (Exc. Vat)
BD 92.263
BD 0.370 Each (On a Reel of 250) (inc. VAT)
INA199A3DCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70
250
BD 83.875
BD 0.336 Each (On a Reel of 250) (Exc. Vat)
BD 92.263
BD 0.370 Each (On a Reel of 250) (inc. VAT)
INA199A3DCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Minimum CMRR
120dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
SC-70
Pin Count
6