Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA212AIDCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70

RS Stock No.: 252-8501Brand: Texas InstrumentsManufacturers Part No.: INA212AIDCKT
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

26 V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 106.312

BD 0.425 Each (On a Reel of 250) (Exc. Vat)

BD 116.943

BD 0.468 Each (On a Reel of 250) (inc. VAT)

INA212AIDCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70

BD 106.312

BD 0.425 Each (On a Reel of 250) (Exc. Vat)

BD 116.943

BD 0.468 Each (On a Reel of 250) (inc. VAT)

INA212AIDCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

26 V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more