Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
36 V
Typical Dual Supply Voltage
±18V
Maximum Input Offset Voltage
±75µV
Typical Gain Bandwidth Product
300kHz
Number of Channels per Chip
2
Package Type
SOIC
Pin Count
14
Rail to Rail
No
BD 114.975
BD 2.300 Each (In a Tube of 50) (Exc. Vat)
BD 126.473
BD 2.530 Each (In a Tube of 50) (inc. VAT)
50
BD 114.975
BD 2.300 Each (In a Tube of 50) (Exc. Vat)
BD 126.473
BD 2.530 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
36 V
Typical Dual Supply Voltage
±18V
Maximum Input Offset Voltage
±75µV
Typical Gain Bandwidth Product
300kHz
Number of Channels per Chip
2
Package Type
SOIC
Pin Count
14
Rail to Rail
No