INA219AID Texas Instruments, Current Monitor Single Bidirectional 8-Pin SOIC

RS Stock No.: 817-6580Brand: Texas InstrumentsManufacturers Part No.: INA219AID
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Bidirectional

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Supply Voltage

3 V

Product details

Current Sense Power / Current Monitors, Texas Instruments

Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 6.215

BD 1.243 Each (In a Pack of 5) (Exc. Vat)

BD 6.837

BD 1.367 Each (In a Pack of 5) (inc. VAT)

INA219AID Texas Instruments, Current Monitor Single Bidirectional 8-Pin SOIC
Select packaging type

BD 6.215

BD 1.243 Each (In a Pack of 5) (Exc. Vat)

BD 6.837

BD 1.367 Each (In a Pack of 5) (inc. VAT)

INA219AID Texas Instruments, Current Monitor Single Bidirectional 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 35BD 1.243BD 6.215
40+BD 0.990BD 4.950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Bidirectional

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Supply Voltage

3 V

Product details

Current Sense Power / Current Monitors, Texas Instruments

Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more