Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments INA225AIDGKT, Current Monitor 8-Pin, VSSOP

RS Stock No.: 921-2980Brand: Texas InstrumentsManufacturers Part No.: INA225AIDGKT
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

±150µV

Quiescent Current

350µA

Package Type

VSSOP

Pin Count

8

Mounting Type

Surface Mount

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Input Voltage

36 V

Minimum Input Voltage

0 V

Product Height

0.95mm

Product Length

3.1mm

Product Width

3.1mm

Product details

Current Sense Amplifiers Analogue Output, Texas Instruments

Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Stock information temporarily unavailable.

BD 231.000

BD 0.924 Each (In a Tube of 250) (Exc. Vat)

BD 254.100

BD 1.016 Each (In a Tube of 250) (inc. VAT)

Texas Instruments INA225AIDGKT, Current Monitor 8-Pin, VSSOP

BD 231.000

BD 0.924 Each (In a Tube of 250) (Exc. Vat)

BD 254.100

BD 1.016 Each (In a Tube of 250) (inc. VAT)

Texas Instruments INA225AIDGKT, Current Monitor 8-Pin, VSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

±150µV

Quiescent Current

350µA

Package Type

VSSOP

Pin Count

8

Mounting Type

Surface Mount

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Input Voltage

36 V

Minimum Input Voltage

0 V

Product Height

0.95mm

Product Length

3.1mm

Product Width

3.1mm

Product details

Current Sense Amplifiers Analogue Output, Texas Instruments

Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.