Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
5.5 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Current, Voltage
Package Type
DSBGA
Pin Count
12
BD 273.000
BD 1.092 Each (On a Reel of 250) (Exc. Vat)
BD 300.300
BD 1.201 Each (On a Reel of 250) (inc. VAT)
250
BD 273.000
BD 1.092 Each (On a Reel of 250) (Exc. Vat)
BD 300.300
BD 1.201 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
5.5 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Current, Voltage
Package Type
DSBGA
Pin Count
12