Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
1
Maximum Data Rate
150Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
10 μA
Isolation Voltage
2500 Vrms
Rise Time
2ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.75mm
Width
4mm
Country of Origin
Italy
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
BD 126.394
BD 1.685 Each (In a Tube of 75) (Exc. Vat)
BD 139.033
BD 1.854 Each (In a Tube of 75) (inc. VAT)
75
BD 126.394
BD 1.685 Each (In a Tube of 75) (Exc. Vat)
BD 139.033
BD 1.854 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | BD 1.685 | BD 126.394 |
150 - 300 | BD 1.617 | BD 121.275 |
375+ | BD 1.570 | BD 117.731 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
1
Maximum Data Rate
150Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
10 μA
Isolation Voltage
2500 Vrms
Rise Time
2ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.75mm
Width
4mm
Country of Origin
Italy
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity