Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
4
Maximum Forward Voltage
5V
Maximum Input Current
10 μA
Isolation Voltage
2.5 kVrms
Rise Time
2ns
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
10.63mm
Width
2.65mm
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
BD 3.768
BD 3.768 Each (Exc. Vat)
BD 4.145
BD 4.145 Each (inc. VAT)
Standard
1
BD 3.768
BD 3.768 Each (Exc. Vat)
BD 4.145
BD 4.145 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 7 | BD 3.768 |
8 - 19 | BD 3.377 |
20+ | BD 3.218 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
4
Maximum Forward Voltage
5V
Maximum Input Current
10 μA
Isolation Voltage
2.5 kVrms
Rise Time
2ns
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
10.63mm
Width
2.65mm
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity