ISO7641FMDW Texas Instruments, 4-Channel Digital Isolator 150Mbps, 4243 Vrms, 16-Pin SOIC

RS Stock No.: 813-6595Brand: Texas InstrumentsManufacturers Part No.: ISO7641FMDW
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

4

Maximum Data Rate

150Mbps

Package Type

SOIC

Maximum Input Current

10 μA

Isolation Voltage

4243 Vrms

Rise Time

2.3ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.35mm

Width

7.6mm

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments

BD 3.927

BD 3.927 Each (Exc. Vat)

BD 4.320

BD 4.320 Each (inc. VAT)

ISO7641FMDW Texas Instruments, 4-Channel Digital Isolator 150Mbps, 4243 Vrms, 16-Pin SOIC
Select packaging type

BD 3.927

BD 3.927 Each (Exc. Vat)

BD 4.320

BD 4.320 Each (inc. VAT)

ISO7641FMDW Texas Instruments, 4-Channel Digital Isolator 150Mbps, 4243 Vrms, 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Channels

4

Maximum Data Rate

150Mbps

Package Type

SOIC

Maximum Input Current

10 μA

Isolation Voltage

4243 Vrms

Rise Time

2.3ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.35mm

Width

7.6mm

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments