ISO7742FDBQR Texas Instruments, 4-Channel Digital Isolator 100Mbps, 5 kVrms, 16-Pin SSOP

RS Stock No.: 268-7497Brand: Texas InstrumentsManufacturers Part No.: ISO7742FDBQR
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

100Mbps

Number of Channels

4

Package Type

SSOP

Maximum Forward Voltage

5.5V

Maximum Input Current

13.4 mA

Isolation Voltage

5 kVrms

Number of Pins

16

Stock information temporarily unavailable.

BD 1,553.750

BD 0.622 Each (On a Reel of 2500) (Exc. Vat)

BD 1,709.125

BD 0.684 Each (On a Reel of 2500) (inc. VAT)

ISO7742FDBQR Texas Instruments, 4-Channel Digital Isolator 100Mbps, 5 kVrms, 16-Pin SSOP

BD 1,553.750

BD 0.622 Each (On a Reel of 2500) (Exc. Vat)

BD 1,709.125

BD 0.684 Each (On a Reel of 2500) (inc. VAT)

ISO7742FDBQR Texas Instruments, 4-Channel Digital Isolator 100Mbps, 5 kVrms, 16-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

100Mbps

Number of Channels

4

Package Type

SSOP

Maximum Forward Voltage

5.5V

Maximum Input Current

13.4 mA

Isolation Voltage

5 kVrms

Number of Pins

16