Texas Instruments L293NE, Brushed Motor Driver IC, 36 V 1A 16-Pin, PDIP

RS Stock No.: 121-8338Brand: Texas InstrumentsManufacturers Part No.: L293NE
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Quad Half Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Operating Supply Voltage

36 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Dimensions

19.8 x 6.35 x 4.57mm

Width

6.35mm

Height

4.57mm

Length

19.8mm

Maximum Operating Temperature

+70 °C

Country of Origin

Taiwan, Province Of China

Product details

Interface Peripheral Drivers and Actuators, Texas Instruments

The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 4.5 V to 36 V. The device is designed to drive inductive loads for relays and solenoids, DC and Bipolar stepping motors plus other high voltage and current loads in positive applications.

Relay and Inductive Load Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 46.338

BD 1.854 Each (In a Tube of 25) (Exc. Vat)

BD 50.972

BD 2.039 Each (In a Tube of 25) (inc. VAT)

Texas Instruments L293NE, Brushed Motor Driver IC, 36 V 1A 16-Pin, PDIP

BD 46.338

BD 1.854 Each (In a Tube of 25) (Exc. Vat)

BD 50.972

BD 2.039 Each (In a Tube of 25) (inc. VAT)

Texas Instruments L293NE, Brushed Motor Driver IC, 36 V 1A 16-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
25 - 25BD 1.854BD 46.338
50 - 100BD 1.612BD 40.288
125 - 225BD 1.452BD 36.300
250 - 350BD 1.408BD 35.200
375+BD 1.392BD 34.788

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Quad Half Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Operating Supply Voltage

36 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Dimensions

19.8 x 6.35 x 4.57mm

Width

6.35mm

Height

4.57mm

Length

19.8mm

Maximum Operating Temperature

+70 °C

Country of Origin

Taiwan, Province Of China

Product details

Interface Peripheral Drivers and Actuators, Texas Instruments

The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 4.5 V to 36 V. The device is designed to drive inductive loads for relays and solenoids, DC and Bipolar stepping motors plus other high voltage and current loads in positive applications.

Relay and Inductive Load Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more