Technical Document
Specifications
Brand
Texas InstrumentsResolution
28 bit
Mounting Type
Surface Mount
Package Type
WSON
Pin Count
12
Dimensions
3 x 2.6 x 0.8mm
Length
3mm
Width
2.6mm
Height
0.8mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Product details
Inductance to Digital Converters, Texas Instruments
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to achieve high performance and reliability.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.
Magnet-Free Operation
Sub-Micron Precision
Adjustable Sensing Range (via Coil Design)
Inductance to Digital Converters - Texas Instruments
BD 1.485
BD 1.485 Each (Exc. Vat)
BD 1.633
BD 1.633 Each (inc. VAT)
Standard
1
BD 1.485
BD 1.485 Each (Exc. Vat)
BD 1.633
BD 1.633 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 1.485 |
| 10 - 24 | BD 1.436 |
| 25 - 49 | BD 1.397 |
| 50 - 99 | BD 1.370 |
| 100+ | BD 1.342 |
Technical Document
Specifications
Brand
Texas InstrumentsResolution
28 bit
Mounting Type
Surface Mount
Package Type
WSON
Pin Count
12
Dimensions
3 x 2.6 x 0.8mm
Length
3mm
Width
2.6mm
Height
0.8mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Product details
Inductance to Digital Converters, Texas Instruments
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to achieve high performance and reliability.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.
Magnet-Free Operation
Sub-Micron Precision
Adjustable Sensing Range (via Coil Design)


