Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.2MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
35nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
BD 5.060
BD 0.253 Each (In a Pack of 20) (Exc. Vat)
BD 5.566
BD 0.278 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 5.060
BD 0.253 Each (In a Pack of 20) (Exc. Vat)
BD 5.566
BD 0.278 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.2MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
35nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.